Part Details for C-PCI 2 5/2 by Phoenix Contact
Overview of C-PCI 2 5/2 by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM79C971AVC\\W | Rochester Electronics | AM79C971 - Single-Chip Full-Duplex 10/100 Mbps Ethernet Controller for PCI Local Bus | |
AM79C961AVC | Rochester Electronics LLC | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless | |
AM79C961AVI\\W | Rochester Electronics | AM79C961 - Full Duplex 10/100 MBPS ETHERNET Controller for PCI Local Bus, PCNET- ISA II jumperless |
Price & Stock for C-PCI 2 5/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pin cable lug - blue - 1.5 - 2.5 mm² - L1=12 mm RoHS: Compliant |
800 In Stock 300 Factory Stock |
|
$0.4779 / $0.6844 | Buy Now |
|
Master Electronics | Pin cable lug - blue - 1.5 - 2.5 mm² - L1=12 mm RoHS: Compliant |
800 In Stock 300 Factory Stock |
|
$0.4779 / $0.6844 | Buy Now |