Part Details for C-LC-LC-110M5OM4P by Amphenol ProLabs
Overview of C-LC-LC-110M5OM4P by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for C-LC-LC-110M5OM4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-C-LC-LC-110M5OM4P-ND
|
DigiKey | 110m LC (Male) to LC (Male) Stra Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
1 In Stock |
|
$280.8000 / $312.0000 | Buy Now |