Part Details for C-G18FA by Hirose Electric Co Ltd
Overview of C-G18FA by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for C-G18FA
C-G18FA CAD Models
C-G18FA Part Data Attributes:
|
C-G18FA
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
C-G18FA
Hirose Electric Co Ltd
Board Connector, 18 Contact(s), 2 Row(s), Female
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Total Number of Contacts | 18 |
Alternate Parts for C-G18FA
This table gives cross-reference parts and alternative options found for C-G18FA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of C-G18FA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-409C | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | C-G18FA vs 87606-409C |
91802-318TR | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | C-G18FA vs 91802-318TR |
220F18Y6H | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, ROHS COMPLIANT | ATI Electronique & Interconnecxions | C-G18FA vs 220F18Y6H |
159118200TR | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal | W+P Products GmbH | C-G18FA vs 159118200TR |
93698-818L | Board Connector, 18 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | C-G18FA vs 93698-818L |
91802-318CRN | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | C-G18FA vs 91802-318CRN |
BL1265018S | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | C-G18FA vs BL1265018S |
1-175341-8 | CONNECTOR, 18 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | C-G18FA vs 1-175341-8 |
5566-186-210 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Molex | C-G18FA vs 5566-186-210 |
PSSHSM-509-D-06-GT-AP-TB-P-LF | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | C-G18FA vs PSSHSM-509-D-06-GT-AP-TB-P-LF |