Part Details for C-938-30 by General Devices
Overview of C-938-30 by General Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-938-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1042
|
Newark | Telescoping Slide, 30.06In, Steel, Length:30", Extended Length:30.06", Bearing Style:Roller, Carrying Capacity:140Lb, Product Range:C-938 Series, Enclosure Material:Steel, External Depth:2" Rohs Compliant: Yes |General Devices C-938-30 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$527.8300 / $566.2200 | Buy Now |
DISTI #
000000000003469646
|
Sager | Mounting Hardware Min Qty: 1 | 0 |
|
$364.6200 / $1,038.2400 | Buy Now |