-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 35000uH, 50%, 1 Element,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1060
|
Newark | Inductor, 35Mh, 2A, +50%, -20%, Product Range:-, Inductance:35Mh, Dc Current Rating:2A, Dc Resistance Max:0.79Ohm, Inductance Tolerance:-20% To +50%, Self Resonant Frequency Min:-, Inductor Case Style:-, Inductor Type:Choke Rohs Compliant: Yes |Triad Magnetics C-56U Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.5600 / $17.1300 | Buy Now |
DISTI #
237-1782-ND
|
DigiKey | FIXED IND 35MH 2A 790 MOHM CHASS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
124 In Stock |
|
$13.7200 | Buy Now |
DISTI #
553-C56U
|
Mouser Electronics | Power Inductors - Leaded CHOKE 0.035H@2.0A DC w/Lugs RoHS: Compliant | 37 |
|
$13.7200 | Buy Now |
DISTI #
70218081
|
RS | Inductor, Filter, Ind 0.035H, Tol -20%, +50%, Cur 2A, Lug, DCR 0.79 Ohms | Triad Magnetics C-56U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.0000 / $16.4700 | RFQ |
|
Future Electronics | C Series 0.035 H -20 to 50 % Tol. 2 A Unshielded Chassis Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 8 Package Multiple: 8 Lead time: 18 Weeks Container: Box | 0Box |
|
$14.1900 / $14.6200 | Buy Now |
|
Onlinecomponents.com | Power Filter Choke 35mH -20% to 50% 2A 790mOhm DCR Solder Lug RoHS: Compliant | 283 Factory Stock |
|
$14.6000 / $19.3300 | Buy Now |
|
Master Electronics | Power Filter Choke 35mH -20% to 50% 2A 790mOhm DCR Solder Lug RoHS: Compliant | 283 Factory Stock |
|
$14.6000 / $19.3300 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor/Choke, Low Frequency, 2A (DC Rating) Current, 0.79ohm DC Resistance, 0.035H Inductance, 13/64 x 3/8 Inch Mounting Hole Size, Case Type = U | 50 |
|
$81.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
C-56U
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
C-56U
Triad Magnetics
General Purpose Inductor, 35000uH, 50%, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Triad Magnetics | |
Construction | Choke Coil | |
DC Resistance | 0.79 Ω | |
Inductance-Nom (L) | 35000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 57.15 mm | |
Package Length | 66.675 mm | |
Package Style | Chassis Mount | |
Package Width | 50.8 mm | |
Rated Current-Max | 0.002 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | LUG | |
Tolerance | 50% |