Part Details for C-564E by PARA LIGHT
Overview of C-564E by PARA LIGHT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3564EDCB#TRPBF | Analog Devices | 2.25MHz, 1.25A Sync Buck Reg | |
LTC3564ES5#TRMPBF | Analog Devices | 2.25MHz, 1.25A Sync Buck Reg | |
LTC3564ES5#TRPBF | Analog Devices | 2.25MHz, 1.25A Sync Buck Reg |
Price & Stock for C-564E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.1200 | Buy Now |