Part Details for C-5264 by Molex
Overview of C-5264 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for C-5264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 380 |
|
$0.6182 / $1.5455 | Buy Now | |
DISTI #
MOL19001-0010
|
Interstate Connecting Components | .250X.032 MALE FIQD AVIKRIMP C-5264) | 5073 |
|
$0.3864 / $0.4885 | Buy Now |
Part Details for C-5264
C-5264 CAD Models
C-5264 Part Data Attributes:
|
C-5264
Molex
Buy Now
Datasheet
|
Compare Parts:
C-5264
Molex
TAB Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |