Part Details for C-51505NFQJ-LW-AD by Optrex America Inc
Overview of C-51505NFQJ-LW-AD by Optrex America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for C-51505NFQJ-LW-AD
C-51505NFQJ-LW-AD CAD Models
C-51505NFQJ-LW-AD Part Data Attributes
|
C-51505NFQJ-LW-AD
Optrex America Inc
Buy Now
Datasheet
|
Compare Parts:
C-51505NFQJ-LW-AD
Optrex America Inc
Display
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OPTREX CORP | |
Reach Compliance Code | unknown | |
Characters Per Row | 20 | |
Display Height | 5.95 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Overall Depth | 15.6 mm | |
Overall Height | 37 mm | |
Overall Length | 116 mm | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 19 mm |