Part Details for C-51505NFJ-SLW-AQN by KYOCERA Corporation
Overview of C-51505NFJ-SLW-AQN by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLW29S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 29 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW9S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 9 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal | |
SLW24S-1C7LF | Amphenol Communications Solutions | 1.00mm Flex Connectors, SLW-S series, 24 Position, Top Entry ZIF Connector, 1mm (0.039inch) Pitch, Kinked Terminal |
Part Details for C-51505NFJ-SLW-AQN
C-51505NFJ-SLW-AQN CAD Models
C-51505NFJ-SLW-AQN Part Data Attributes
|
C-51505NFJ-SLW-AQN
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
C-51505NFJ-SLW-AQN
KYOCERA Corporation
Graphic Dot Matrix LCD Display, LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Display Format | 20 X 2 | |
Fluid Type | FSTN POSITIVE | |
Interface | PARALLEL | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Max | 5.7 V | |
Supply Voltage-Min | 4.9 V | |
Supply Voltage-Nom | 5.3 V | |
Viewing Area Height | 19 mm | |
Viewing Area Length | 83 mm |