Part Details for C-3140-DXP by Bimba Manufacturing Company
Overview of C-3140-DXP by Bimba Manufacturing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3140AT/B | Rochester Electronics LLC | CA3140 - Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS | |
CA3140T | Rochester Electronics LLC | Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, MBCY8, METAL, CAN-8 | |
CA3140AT | Rochester Electronics LLC | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, MBCY8, METAL, CAN-8 |
Price & Stock for C-3140-DXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75220718
|
RS | Cylinder, O.L., Cushions Both Ends C, 2In Bore, Stroke: 40In, Univ Dbl End or R | Bimba C-3140-DXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$442.7000 | RFQ |