There are no models available for this part yet.
Overview of C-300-B-430-RC by General Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5300BRTZ-500RL7 | Analog Devices | 8-BIT Vout DAC I.C. | |
ADG3300BRUZ-REEL7 | Analog Devices | 1.2 V - 5.5 V, 8-channel BI-DI | |
ADUM3300BRWZ-RL | Analog Devices | THREE - CHANNEL DIGITAL ISOLAT |
Price & Stock for C-300-B-430-RC by General Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56P6382
|
Newark | Solid Bearing Slides Rohs Compliant: Yes |General Devices C-300-B-430-RC RoHS: Compliant Min Qty: 5 Package Multiple: 2 Date Code: 0 Container: Pack | 0 |
|
$107.1100 / $752.3200 | Buy Now | |
DISTI #
000000000003468835
|
Sager | General Devices Min Qty: 1 | 0 |
|
$103.0000 / $734.3900 | Buy Now |