Part Details for C-2265T by Molex
Overview of C-2265T by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for C-2265T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19005-0015
|
Interstate Connecting Components | .250X.032 FEM.FIQD COUPLER TP (C-2265T) | 16200375 On Order |
|
$0.2138 / $0.2703 | Buy Now |
Part Details for C-2265T
C-2265T CAD Models
C-2265T Part Data Attributes:
|
C-2265T
Molex
Buy Now
Datasheet
|
Compare Parts:
C-2265T
Molex
Push-On Terminal, 6mm2,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |