Part Details for C-203-01 by TE Connectivity
Overview of C-203-01 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-203-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-C-203-01-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 266 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
45272 In Stock |
|
$0.2360 / $0.2660 | Buy Now |
DISTI #
C-203-01-ND
|
DigiKey | CONN SPLICE 18-22 AWG CRIMP Min Qty: 266 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Butt Splice Terminal 18-22AWG 31.5mm Tin Loose RoHS: Compliant |
45272 Partner Stock |
|
$0.2208 / $0.3643 | Buy Now |
DISTI #
TE Connectivity C-203-01
|
PEI Genesis | C-203-01 | 45804 |
|
Buy Now | |
|
Master Electronics | Butt Splice Terminal 18-22AWG 31.5mm Tin Loose RoHS: Compliant |
45272 Partner Stock |
|
$0.2208 / $0.3643 | Buy Now |
Part Details for C-203-01
C-203-01 CAD Models
C-203-01 Part Data Attributes:
|
C-203-01
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
C-203-01
TE Connectivity
WIRE TERMINAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Gauge | 18 AWG |