Part Details for C-2003-05PSA-10"X10"-5PK by Aearo Technologies
Overview of C-2003-05PSA-10"X10"-5PK by Aearo Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-188RASMAX2-003 | Amphenol Cables on Demand | Amphenol CO-188RASMAX2-003 SMA Right Angle Male to SMA Right Angle Male (RG188) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG188A/U) 3ft | |
CO-058RABNCX2-003 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-003 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-SASMINIHD2-003 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-003 3m (9.8') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Price & Stock for C-2003-05PSA-10"X10"-5PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3486-C-2003-05PSA-10"X10"-5PK-ND
|
DigiKey | BLUE ISODAMP 10"X10"X.050" 5PK Lead time: 8 Weeks Container: Bag MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now |