Part Details for C-174 by Bivar Inc
Overview of C-174 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for C-174
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
492-1781-ND
|
DigiKey | LED HOLDER PNL CLIP 5MM BK NYL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
95441 In Stock |
|
$0.1388 / $0.3900 | Buy Now |
DISTI #
749-C-174
|
Mouser Electronics | LED Mounting Hardware LED Holder Clip 5mm Nylon Black RoHS: Compliant | 34406 |
|
$0.0530 / $0.3300 | Buy Now |
DISTI #
70532804
|
RS | LED Holder, Panel Mount Clip, 5 mm, Black Nylon | Bivar Inc. C-174 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 297 |
|
$0.2380 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1480 | Buy Now |
DISTI #
C-174
|
TME | LED holder, 5mm, one-piece, black, UL94V-2, L: 5.8mm, Mat: polyamide Min Qty: 1 | 62 |
|
$0.2210 / $0.3630 | Buy Now |
DISTI #
C-174
|
Toby Electronics | C-1 - Bivar LED Snap-in Panel Mount Clip Min Qty: 10 Package Multiple: 10 Lead time: 1 Weeks, 3 Days | 2628 |
|
$0.1526 / $0.2543 | Buy Now |