Part Details for C-1584 by BUD Industries Inc
Overview of C-1584 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for C-1584
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1066-ND
|
DigiKey | CABINET STL GRAY 7.31"L X 7.06"W Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$57.5000 / $77.8000 | Buy Now |
DISTI #
563-C-1584
|
Mouser Electronics | Enclosures, Boxes, & Cases Sloping Panel Steel Enclosure (6.5 X 7.1 X 7.3 In) RoHS: Compliant | 2 |
|
$57.5000 / $77.7900 | Buy Now |
DISTI #
70148457
|
RS | Enclosure, Sloped, Desktop, Steel, Gray, 7.312x7.062x7.312 In | Bud Industries C-1584 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$59.9000 / $77.7900 | Buy Now |
|
Future Electronics | Sloping 6.5 inch X 7.06 inch X 7.31 inch 2.75 lbs AC-402 Fit Panel Cabinets RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$63.7800 / $66.9700 | Buy Now |
|
Onlinecomponents.com | Gray Galvanized Steel Panel Enclosure RoHS: Compliant | 22 Factory Stock |
|
$59.6200 / $80.9800 | Buy Now |
|
Master Electronics | Gray Galvanized Steel Panel Enclosure RoHS: Compliant | 22 Factory Stock |
|
$59.6200 / $80.9800 | Buy Now |
DISTI #
10012562
|
TestEquity LLC | Bud Industries C-1584 Sloping Panel Enclosure, Steel, 6.5x7.1x7.3 in, Sloping Panel Series | 22 |
|
$70.7700 | Buy Now |