Part Details for C-14X by Triad Magnetics
Overview of C-14X by Triad Magnetics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C-14X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1056
|
Newark | Inductor, 6H, 0.2A, +50% -20%, Product Range:-, Inductance:6H, Dc Current Rating:200Ma, Dc Resistance Max:150Ohm, Inductance Tolerance:-20% To +50%, Self Resonant Frequency Min:-, Inductor Case Style:-, No. Of Pins:2Pins Rohs Compliant: Yes |Triad Magnetics C-14X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$17.5000 / $20.5600 | Buy Now |
DISTI #
237-1774-ND
|
DigiKey | FIXED IND 6H 200MA 150 OHM CHASS Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
92 In Stock |
|
$16.4800 | Buy Now |
DISTI #
553-C14X
|
Mouser Electronics | Power Inductors - Leaded CHOKE 6.0H@200mADC w/Leads RoHS: Compliant | 42 |
|
$16.4700 / $16.4800 | Buy Now |
DISTI #
70218147
|
RS | Inductor, Filter, Ind 6H, Tol -20%, +50%, Cur 200mA, Leads, DCR 150 Ohms | Triad Magnetics C-14X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$16.8000 / $19.7700 | Buy Now |
|
Future Electronics | C Series 6 H -20 to 50 % Tol. 0.2 A Unshielded Chassis Mount Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 16 Package Multiple: 16 Container: Box | 0Box |
|
$17.0300 / $17.4100 | Buy Now |
|
Onlinecomponents.com | Power Filter Choke 6H -20% to 50% 200mA 150Ohm DCR Solder Lug |
19 In Stock 102 Factory Stock |
|
$16.8800 / $21.7700 | Buy Now |
|
Master Electronics | Power Filter Choke 6H -20% to 50% 200mA 150Ohm DCR Solder Lug |
19 In Stock 102 Factory Stock |
|
$16.8800 / $21.7700 | Buy Now |
|
Neutron USA | Fixed Inductors Inductor/Choke, Low Frequency, 0.2A (DC Rating) Current, 150ohm DC Resistance, 6H Inductance, 3/16 Inch Mounting Hole Size, Case Type = X | 50 |
|
$89.3300 | Buy Now |
Part Details for C-14X
C-14X CAD Models
C-14X Part Data Attributes:
|
C-14X
Triad Magnetics
Buy Now
Datasheet
|
Compare Parts:
C-14X
Triad Magnetics
General Purpose Inductor, 6000000uH, 50%, 1 Element,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TRIAD MAGNETICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Choke Coil | |
DC Resistance | 150 Ω | |
Inductance-Nom (L) | 6000000 µH | |
Inductor Application | FILTER CHOKE | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Height | 65.88125 mm | |
Package Length | 101.6 mm | |
Package Style | Chassis Mount | |
Package Width | 57.15 mm | |
Rated Current-Max | 0.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 50% |