C-14/13-DFB-P-SMUM/APCG5
Source Photonics
Description: Fiber Optic Device, 1480nm Min, 1500nm Max, MU/APC Connector, Through Hole Mount

Overview of C-14/13-DFB-P-SMUM/APCG5 by Source Photonics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

Available Datasheets

Part # Manufacturer Description Datasheet
NX8510UD59-AZ Renesas Electronics Corporation CWDM DFB-LD, , /
NX8510UD49-AZ Renesas Electronics Corporation CWDM DFB-LD, , /
NX8510UD47-AZ Renesas Electronics Corporation CWDM DFB-LD, , /

CAD Models for C-14/13-DFB-P-SMUM/APCG5 by Source Photonics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for C-14/13-DFB-P-SMUM/APCG5 by Source Photonics

C-14/13-DFB-P-SMUM/APCG5
Source Photonics
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SOURCE PHOTONICS INC
Reach Compliance Code
unknown
Connection Type
MU/APC CONNECTOR
Fiber Type
9/125, SMF
Mounting Feature
THROUGH HOLE MOUNT
Operating Temperature-Max
70 °C
Operating Temperature-Min
Operating Wavelength-Max
1500 nm
Operating Wavelength-Min
1480 nm
Operating Wavelength-Nom
1490 nm
Optical Power Output-Nom
0.75 mW
Surface Mount
NO
Want to compare parts?
  1. C-14/13-DFB-P-SMUM/APCG5
    Source Photonics
    Fiber Optic Device, 1480nm Min, 1500nm Max, MU/APC Connector, Through Hole Mount
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for C-14/13-DFB-P-SMUM/APCG5 by Source Photonics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: C-14/13-DFB-P-SMUM/APCG5 by Source Photonics

Select Manufacturer
Which Manufacturer of C-14/13-DFB-P-SMUM/APCG5 would you like to use for your alert(s)?
  • Please alert me when C-14/13-DFB-P-SMUM/APCG5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for C-14/13-DFB-P-SMUM/APCG5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for C-14/13-DFB-P-SMUM/APCG5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for C-14/13-DFB-P-SMUM/APCG5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for C-14/13-DFB-P-SMUM/APCG5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare C-14/13-DFB-P-SMUM/APCG5 by Source Photonics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: