Part Details for C-131-1250-FDFB-SLC2-G5 by Source Photonics
Overview of C-131-1250-FDFB-SLC2-G5 by Source Photonics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-132MLB | Coilcraft Inc | General Purpose Inductor, 1.3uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT | |
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Part Details for C-131-1250-FDFB-SLC2-G5
C-131-1250-FDFB-SLC2-G5 CAD Models
C-131-1250-FDFB-SLC2-G5 Part Data Attributes
|
C-131-1250-FDFB-SLC2-G5
Source Photonics
Buy Now
Datasheet
|
Compare Parts:
C-131-1250-FDFB-SLC2-G5
Source Photonics
Transceiver, 1306nm Min, 1318nm Max, 1250Mbps(Tx), 1250Mbps(Rx), LC Connector, Board/panel Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOURCE PHOTONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | 2 X 5 ARRAY, IT ALSO OPERATES WAVELENGTH FROM 1100NM TO 1620NM | |
Body Breadth | 13.6 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 48.8 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | GBE, GR-468 | |
Connection Type | LC CONNECTOR | |
Data Rate (Rx) | 1250 Mbps | |
Data Rate (Tx) | 1250 Mbps | |
Emitter/Detector Type | LASER DIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | SMF | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1318 nm | |
Operating Wavelength-Min | 1306 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.562 mW | |
Sensitivity | -22 dBm | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 3.1 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) |