Part Details for C-104 by Bivar Inc
Overview of C-104 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for C-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2769
|
Newark | Led Holder, Panel Mount Clip, 3 Mm, Black Nylon |Bivar C-104 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1450 / $0.2450 | Buy Now |
DISTI #
C-104-ND
|
DigiKey | LED HOLDER PNL CLIP 3MM BK NYL Min Qty: 1 Lead time: 12 Weeks Container: Bag |
95 In Stock |
|
$0.1491 / $0.5500 | Buy Now |
DISTI #
749-C-104
|
Mouser Electronics | LED Mounting Hardware LED Holder Clip 3mm Nylon Black RoHS: Compliant | 11376 |
|
$0.0840 / $0.3700 | Buy Now |
DISTI #
70532802
|
RS | LED Holder, Panel Mount Clip, 3 mm, Black Nylon | Bivar Inc. C-104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.2590 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.1480 | Buy Now |
|
Quest Components | LED MOUNTING HARDWARE | 80 |
|
$0.1260 / $0.1890 | Buy Now |
DISTI #
C-104
|
TME | LED holder, 3mm, one-piece, black, UL94V-2, L: 5mm, Mat: polyamide Min Qty: 1 | 226 |
|
$0.1690 / $0.3630 | Buy Now |