Part Details for C/2010-5Y-17025 by Keithley Instruments
Overview of C/2010-5Y-17025 by Keithley Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-213UHFMX20-100 | Amphenol Cables on Demand | Amphenol CO-213UHFMX20-100 UHF (PL-259) Male to UHF (PL-259) Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 100 ft | |
CO-213NTYPEX2-010 | Amphenol Cables on Demand | Amphenol CO-213NTYPEX2-010 Type N Male to Type N Male (RG213) 50 Ohm Coaxial Cable Assembly (High-Power / Low-Loss) 10ft | |
CO-058RASMAX2-010 | Amphenol Cables on Demand | Amphenol CO-058RASMAX2-010 SMA Right Angle Male to SMA Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft |
Price & Stock for C/2010-5Y-17025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59T4533
|
Newark | Keithleycare 5 Yr Iso 17025 Calibration Plan |Keithley C/2010-5Y-17025 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,000.0000 | Buy Now |
DISTI #
795-C/2010-5Y-17025
|
Mouser Electronics | Calibration, Warranties, & Service Plans KEITHLEYCARE 5 YR ISO 17025 CALIBRATION PLAN RoHS: Compliant | 0 |
|
$3,000.0000 | Order Now |
Part Details for C/2010-5Y-17025
C/2010-5Y-17025 CAD Models
C/2010-5Y-17025 Part Data Attributes
|
C/2010-5Y-17025
Keithley Instruments
Buy Now
|
Compare Parts:
C/2010-5Y-17025
Keithley Instruments
|
Samacsys Manufacturer | KEITHLEY |