Part Details for C%2055 by CML Innovative Technologies
Results Overview of C%2055 by CML Innovative Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK2055-T1-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK2055-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
RJK2055DPA-00#J0 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 20A 69Mohm Wpak |