Part Details for C 2220 K/C4 by SKF
Overview of C 2220 K/C4 by SKF
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2220IUP#PBF | Analog Devices | 12-B, 170Msps ADCs | |
DC2220A | Analog Devices | LTC3643 Demo Board - 2A, Bidir | |
LTC2220IUP#TRPBF | Analog Devices | 12-B, 170Msps ADCs |
Price & Stock for C 2220 K/C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73237270
|
RS | CARB TOROIDAL ROLLER BEARING | SKF C 2220 K/C4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$829.9200 | RFQ |