Part Details for BZY97-C130 by Vishay Semiconductors
Overview of BZY97-C130 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for BZY97-C130
BZY97-C130 CAD Models
BZY97-C130 Part Data Attributes:
|
BZY97-C130
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZY97-C130
Vishay Semiconductors
Zener Diode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | GENERAL SEMICONDUCTOR INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AM | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.42% | |
Working Test Current | 5 mA |
Alternate Parts for BZY97-C130
This table gives cross-reference parts and alternative options found for BZY97-C130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZY97-C130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZY97C130 | 130V, 1.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | STMicroelectronics | BZY97-C130 vs BZY97C130 |
BZY97C130 | Zener Diode, 130V V(Z), 6.42%, 1.5W, Silicon, Unidirectional, DO-15, PLASTIC PACKAGE-2 | Fagor Electrónica | BZY97-C130 vs BZY97C130 |
BZY97-C130 | Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-15, 2 PIN | Promax-Johnton Electronic Corporation | BZY97-C130 vs BZY97-C130 |