Part Details for BZY93C13 by Naina Semiconductor
Overview of BZY93C13 by Naina Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZY93C13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ZENER DIODE, 13V V(Z), 5%, 20W | 4000 |
|
$4.9500 / $9.9000 | Buy Now |
|
Quest Components | ZENER DIODE, 13V V(Z), 5%, 20W | 69 |
|
$7.1500 / $11.0000 | Buy Now |