BZY91C75R
Description: Diode Zener Single 74.5V 6% 100W 2-Pin DO-5

Overview of BZY91C75R by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZY91C75R by New Jersey Semiconductor Products Inc

Part # Manufacturer Description Stock Price Buy
Quest Components ZENER DIODE, 75V V(Z), 5%, 100W 400
  • 1 $16.2500
  • 134 $14.3750
  • 279 $13.7500
$13.7500 / $16.2500 Buy Now

CAD Models for BZY91C75R by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZY91C75R by New Jersey Semiconductor Products Inc

BZY91C75R
New Jersey Semiconductor Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Number of Elements
1
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
100 W
Reference Voltage-Nom
75 V
Technology
ZENER
Voltage Tol-Max
6%
Want to compare parts?
  1. BZY91C75R
    New Jersey Semiconductor Products Inc
    Diode Zener Single 74.5V 6% 100W 2-Pin DO-5
    VS

Related Parts for BZY91C75R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZY91C75R by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZY91C75R by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of BZY91C75R would you like to use for your alert(s)?
  • Please alert me when BZY91C75R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZY91C75R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZY91C75R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZY91C75R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZY91C75R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZY91C75R by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: