Part Details for BZY91C10 by Philips Semiconductors
Overview of BZY91C10 by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZY91C10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 10 V, 100 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-5 | 1 |
|
$21.4200 | Buy Now |
Part Details for BZY91C10
BZY91C10 CAD Models
BZY91C10 Part Data Attributes:
|
BZY91C10
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZY91C10
Philips Semiconductors
Zener Diode, 10V V(Z), 5%, 100W,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 0.4 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 100 W | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Voltage Tol-Max | 5% | |
Working Test Current | 2000 mA |