Part Details for BZY55C22 RBG by Taiwan Semiconductor
Overview of BZY55C22 RBG by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZY55C22 RBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZY55C22 RBG
|
Avnet Americas | Diode Zener Single 22V 5% 0.5W 2-Pin 0805 SMD Plastic T/R - Tape and Reel (Alt: BZY55C22 RBG) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0247 / $0.0274 | Buy Now |
DISTI #
821-BZY55C22RBG
|
Mouser Electronics | Zener Diodes 500mW, 5%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0250 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks | 0 |
|
$0.0302 | Buy Now |
Part Details for BZY55C22 RBG
BZY55C22 RBG CAD Models
BZY55C22 RBG Part Data Attributes
|
BZY55C22 RBG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZY55C22 RBG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |