Part Details for BZY55B30 RYG by Taiwan Semiconductor
Overview of BZY55B30 RYG by Taiwan Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZY55B30 RYG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZY55B30 RYG
|
Avnet Americas | Diode Zener Single 30V 2% 0.5W 2-Pin 0805 SMD Plastic T/R - Tape and Reel (Alt: BZY55B30 RYG) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |
Part Details for BZY55B30 RYG
BZY55B30 RYG CAD Models
BZY55B30 RYG Part Data Attributes
|
BZY55B30 RYG
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZY55B30 RYG
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |