Part Details for BZY47-C3V9 by FCI Semiconductor
Overview of BZY47-C3V9 by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for BZY47-C3V9
BZY47-C3V9 CAD Models
BZY47-C3V9 Part Data Attributes
|
BZY47-C3V9
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZY47-C3V9
FCI Semiconductor
Zener Diode, 3.9V V(Z), 2W,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.8 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 2 W | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | NO |