Part Details for BZX8850S-C30-QYL by Nexperia
Overview of BZX8850S-C30-QYL by Nexperia
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX8850S-C30-QYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ2354
|
Newark | Zener Diode, 30V, 0.365W, Dfn1006Bd, Zener Voltage Nom:30V, Power Dissipation:365Mw, Diode Case Style:Dfn1006Bd, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx8850S-Q Series Rohs Compliant: Yes |Nexperia BZX8850S-C30-QYL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4900 |
|
$0.0290 | Buy Now |
DISTI #
1727-BZX8850S-C30-QYLTR-ND
|
DigiKey | BZX8850S-C30-Q/SOD882BD/XSON2 Min Qty: 10000 Lead time: 4 Weeks Container: Tape & Reel (TR) |
10000 In Stock |
|
$0.0366 / $0.0479 | Buy Now |
DISTI #
BZX8850S-C30-QYL
|
Avnet Americas | Diode Zener Single 30V 5% 365mW 2-Pin SOD-882BD T/R - Tape and Reel (Alt: BZX8850S-C30-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0281 / $0.0335 | Buy Now |
|
Future Electronics | 30 V 365 mW ±5 % Surface Mount Zener Diode - DFN1006BD-2 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0300 / $0.0325 | Buy Now |
DISTI #
BZX8850S-C30-QYL
|
TTI | Zener Diodes BZX8850S-C30-Q/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0305 / $0.0313 | Buy Now |
DISTI #
BZX8850S-C30-QYL
|
Avnet Americas | Diode Zener Single 30V 5% 365mW 2-Pin SOD-882BD T/R - Tape and Reel (Alt: BZX8850S-C30-QYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0281 / $0.0335 | Buy Now |
DISTI #
BZX8850S-C30-QYL
|
Avnet Silica | Diode Zener Single 30V 5% 365mW 2-Pin SOD-882BD T/R (Alt: BZX8850S-C30-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX8850S-C30-QYL
|
EBV Elektronik | Diode Zener Single 30V 5% 365mW 2-Pin SOD-882BD T/R (Alt: BZX8850S-C30-QYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now |