Part Details for BZX8850-B5V6YL by Nexperia
Results Overview of BZX8850-B5V6YL by Nexperia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX8850-B5V6YL Information
BZX8850-B5V6YL by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX8850-B5V6YL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-BZX8850-B5V6YLTR-ND
|
DigiKey | DIODE ZENER 5.6V 250MW DFN1006-2 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0323 / $0.0355 | Buy Now |
DISTI #
BZX8850-B5V6YL
|
Avnet Americas | BZX8850-B5V6/SOD882/DFN1006-2 - Tape and Reel (Alt: BZX8850-B5V6YL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0261 / $0.0286 | Buy Now |
DISTI #
771-BZX8850-B5V6YL
|
Mouser Electronics | Zener Diodes Low-current voltage regulator diodes RoHS: Compliant | 0 |
|
$0.0340 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0291 / $0.0300 | Buy Now |
DISTI #
BZX8850-B5V6YL
|
TTI | Zener Diodes Low-current voltage regulator diodes RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0280 / $0.0323 | Buy Now |