Part Details for BZX884B15L-HG3-08 by Vishay Intertechnologies
Overview of BZX884B15L-HG3-08 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX884B15L-HG3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3529
|
Newark | Zener Diode, 15V, 0.3W, Dfn1006-2A, Zener Voltage Nom:15V, Power Dissipation:300Mw, Diode Case Style:Dfn1006-2A, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx884L Series Rohs Compliant: Yes |Vishay BZX884B15L-HG3-08 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6890 |
|
$0.0330 | Buy Now |
DISTI #
23AJ6137
|
Newark | Zener Diode Dfn1006-2A Rohs Compliant: Yes |Vishay BZX884B15L-HG3-08 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0490 | Buy Now |
DISTI #
60AJ3529
|
Avnet Americas | ZENER DIODE DFN1006-2A - Product that comes on tape, but is not reeled (Alt: 60AJ3529) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 500 Partner Stock |
|
$0.1060 / $0.3570 | Buy Now |
DISTI #
BZX884B15L-HG3-08
|
Avnet Americas | ZENER DIODE DFN1006-2A - Tape and Reel (Alt: BZX884B15L-HG3-08) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0343 | Buy Now |
DISTI #
78-BZX884B15L-HG3-08
|
Mouser Electronics | Zener Diodes ZENER DIODE DFN1006-2A2% 15V RoHS: Compliant | 22845 |
|
$0.0330 / $0.1900 | Buy Now |
DISTI #
BZX884B15L-HG3-08
|
TTI | Zener Diodes ZENER DIODE DFN1006-2A2% 15V RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0330 / $0.0410 | Buy Now |
DISTI #
BZX884B15L-HG3-08
|
EBV Elektronik | ZENER DIODE DFN1006-2A (Alt: BZX884B15L-HG3-08) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX884B15L-HG3-08
BZX884B15L-HG3-08 CAD Models
BZX884B15L-HG3-08 Part Data Attributes
|
BZX884B15L-HG3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX884B15L-HG3-08
Vishay Intertechnologies
Zener Diode, 15V V(Z), 2%, 0.3W, Silicon, Unidirectional, DFN1006-2A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DFN1006-2A, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-30 Code | R-PDSO-N2 | |
Knee Impedance-Max | 200 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 15 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 10.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 0.9 mV/°C | |
Voltage Tol-Max | 2% | |
Working Test Current | 5 mA |