Part Details for BZX85C8V2 by Vishay Semiconductors
Results Overview of BZX85C8V2 by Vishay Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C8V2 Information
BZX85C8V2 by Vishay Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C8V2
BZX85C8V2 CAD Models
BZX85C8V2 Part Data Attributes
|
BZX85C8V2
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85C8V2
Vishay Semiconductors
Zener Diode, Silicon, DO-41, GLASS, DO-41, 2 PIN
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, DO-41, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZX85C8V2
This table gives cross-reference parts and alternative options found for BZX85C8V2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C8V2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5923B_AY_10001 | PanJit Semiconductor | Check for Price | Zener Diode | BZX85C8V2 vs 1N5923B_AY_10001 |
BZX85C8V2 | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Zener Diode | BZX85C8V2 vs BZX85C8V2 |
1N5923BG | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C8V2 vs 1N5923BG |
BZX85C8V2-B | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C8V2 vs BZX85C8V2-B |
BZX85C8V2RLRL | Motorola Mobility LLC | Check for Price | 8.2V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C8V2 vs BZX85C8V2RLRL |
1N5923BGTR | Microsemi Corporation | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C8V2 vs 1N5923BGTR |
BZX85C8V2-TR | Vishay Semiconductors | Check for Price | Zener Diode, 8.2V V(Z), 5%, 1.3W, | BZX85C8V2 vs BZX85C8V2-TR |
1N5923BTA | onsemi | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,8.2V V(Z),5%,DO-41 | BZX85C8V2 vs 1N5923BTA |
1N5923BRR1 | onsemi | Check for Price | DIODE 8.2 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode | BZX85C8V2 vs 1N5923BRR1 |
BZX85C8V2T26R | Texas Instruments | Check for Price | 8.2V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C8V2 vs BZX85C8V2T26R |