Part Details for BZX85C6V8T50A by Fairchild Semiconductor Corporation
Overview of BZX85C6V8T50A by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85C6V8T50A
BZX85C6V8T50A CAD Models
BZX85C6V8T50A Part Data Attributes
|
BZX85C6V8T50A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85C6V8T50A
Fairchild Semiconductor Corporation
Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C6V8T50A
This table gives cross-reference parts and alternative options found for BZX85C6V8T50A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V8T50A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C6V8RLRL2 | 6.8V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C6V8T50A vs BZX85C6V8RLRL2 |
BZX85C6V8 | Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C6V8T50A vs BZX85C6V8 |
BZX85C6V8-BP | Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C6V8T50A vs BZX85C6V8-BP |
BZX85C6V8-T | Zener Diode, 6.8V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C6V8T50A vs BZX85C6V8-T |
1N5921BP-AP | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | BZX85C6V8T50A vs 1N5921BP-AP |
MX1N5921BGTR | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C6V8T50A vs MX1N5921BGTR |
1N5921B | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | BZX85C6V8T50A vs 1N5921B |
1N5921B-A | Zener Diode, | Micro Commercial Components | BZX85C6V8T50A vs 1N5921B-A |
BZX85C6V8RLRL2 | Zener Diode, 6.8V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C6V8T50A vs BZX85C6V8RLRL2 |
BZX85C6V8TA | Zener Diode, 6.8V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Semiconductor Products | BZX85C6V8T50A vs BZX85C6V8TA |