Part Details for BZX85C6V8 by onsemi
Results Overview of BZX85C6V8 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C6V8 Information
BZX85C6V8 by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85C6V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX85C6V8-488-ND
|
DigiKey | DIODE ZENER 6.8V 1.3W DO41G Min Qty: 8876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
117000 In Stock |
|
$0.0300 | Buy Now |
DISTI #
P40:2555_13634318
|
Arrow Electronics | Diode Zener Single 6.8V 5% 1300mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 | Europe - 3 |
|
$0.0121 | Buy Now |
DISTI #
V79:2366_17782391
|
Arrow Electronics | Diode Zener Single 6.8V 5% 1300mW 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1245 | Americas - 2 |
|
$0.0097 | Buy Now |
|
Rochester Electronics | Zener Diode, 6.8V, 5%, 1W, Unidirectional, DO-41 RoHS: Compliant Status: Obsolete Min Qty: 1 | 117000 |
|
$0.0276 / $0.0325 | Buy Now |
DISTI #
BZX85C6V8
|
Avnet Silica | Diode Zener Single 68V 5 1W 2Pin DO41 Bulk (Alt: BZX85C6V8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
BZX85C6V8
|
EBV Elektronik | Diode Zener Single 68V 5 1W 2Pin DO41 Bulk (Alt: BZX85C6V8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX85C6V8
BZX85C6V8 CAD Models
BZX85C6V8 Part Data Attributes
|
BZX85C6V8
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C6V8
onsemi
Zener Diode, Axial Lead / DO-41, 3000-BLKBG
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead / DO-41 | |
Package Description | DO-41, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C6V8
This table gives cross-reference parts and alternative options found for BZX85C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5921BTA | onsemi | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,6.8V V(Z),5%,DO-41 | BZX85C6V8 vs 1N5921BTA |
1N5921B-B | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C6V8 vs 1N5921B-B |
BZX85C6V8 | Texas Instruments | Check for Price | 6.8V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C6V8 vs BZX85C6V8 |
BZX85C6V8TA2 | onsemi | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,6.8V V(Z),5%,DO-41 | BZX85C6V8 vs BZX85C6V8TA2 |
BZX85C6V8RLRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-41 | BZX85C6V8 vs BZX85C6V8RLRL |
MSP1N5921BP | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | BZX85C6V8 vs MSP1N5921BP |
1N5921BRR2 | onsemi | Check for Price | DIODE 6.8 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode | BZX85C6V8 vs 1N5921BRR2 |
BZX85C6V8GPTR | Fagor Electrónica | Check for Price | Zener Diode, | BZX85C6V8 vs BZX85C6V8GPTR |
1N5921B-T/R | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional | BZX85C6V8 vs 1N5921B-T/R |
BZX85C6V8 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | BZX85C6V8 vs BZX85C6V8 |