Part Details for BZX85C6V8 by Continental Device India Ltd
Results Overview of BZX85C6V8 by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C6V8 Information
BZX85C6V8 by Continental Device India Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85C6V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C6V8-CDI
|
TME | Diode: Zener, 1.3W, 6.8V, Ammo Pack, DO41, single diode, 10uA Min Qty: 10 | 24485 |
|
$0.0330 / $0.0810 | Buy Now |
Part Details for BZX85C6V8
BZX85C6V8 CAD Models
BZX85C6V8 Part Data Attributes
|
BZX85C6V8
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C6V8
Continental Device India Ltd
Zener Diode, 6.8V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3.5 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Knee Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 1 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 3.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 35 mA |
Alternate Parts for BZX85C6V8
This table gives cross-reference parts and alternative options found for BZX85C6V8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C6V8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5921BTA | onsemi | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,6.8V V(Z),5%,DO-41 | BZX85C6V8 vs 1N5921BTA |
1N5921B-B | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C6V8 vs 1N5921B-B |
BZX85C6V8 | Texas Instruments | Check for Price | 6.8V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C6V8 vs BZX85C6V8 |
BZX85C6V8TA2 | onsemi | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,6.8V V(Z),5%,DO-41 | BZX85C6V8 vs BZX85C6V8TA2 |
BZX85C6V8RLRL | Motorola Semiconductor Products | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-41 | BZX85C6V8 vs BZX85C6V8RLRL |
MSP1N5921BP | Microsemi Corporation | Check for Price | Zener Diode, 6.8V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | BZX85C6V8 vs MSP1N5921BP |
1N5921BRR2 | onsemi | Check for Price | DIODE 6.8 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN, Voltage Regulator Diode | BZX85C6V8 vs 1N5921BRR2 |
BZX85C6V8GPTR | Fagor Electrónica | Check for Price | Zener Diode, | BZX85C6V8 vs BZX85C6V8GPTR |
1N5921B-T/R | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 6.8V V(Z), 5%, 1.5W, Silicon, Unidirectional | BZX85C6V8 vs 1N5921B-T/R |
BZX85C6V8 | Vishay Intertechnologies | Check for Price | Zener Diode, 6.8V V(Z), 5.88%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | BZX85C6V8 vs BZX85C6V8 |