Part Details for BZX85C5V6-TAP by Vishay Semiconductors
Overview of BZX85C5V6-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BZX85C5V6-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C5V6-TAPGICT-ND
|
DigiKey | DIODE ZENER 5.6V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
140682 In Stock |
|
$0.0350 / $0.3700 | Buy Now |
Part Details for BZX85C5V6-TAP
BZX85C5V6-TAP CAD Models
BZX85C5V6-TAP Part Data Attributes
|
BZX85C5V6-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85C5V6-TAP
Vishay Semiconductors
Zener Diode, 5.6V V(Z), 5%, 1.3W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, CASE 54 B2, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 7.14% | |
Working Test Current | 45 mA |
Alternate Parts for BZX85C5V6-TAP
This table gives cross-reference parts and alternative options found for BZX85C5V6-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C5V6-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV1N5919BPTR | Zener Diode, 5.6V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C5V6-TAP vs MV1N5919BPTR |
BZX85C5V6 | Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | BZX85C5V6-TAP vs BZX85C5V6 |
MSP1N5919BPTR | Zener Diode, 5.6V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C5V6-TAP vs MSP1N5919BPTR |
MQ1N5919BP | Zener Diode, 5.6V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | Microsemi Corporation | BZX85C5V6-TAP vs MQ1N5919BP |
1N5919BP-TP-HF | Zener Diode, | Micro Commercial Components | BZX85C5V6-TAP vs 1N5919BP-TP-HF |
BZX85C5V6TA | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | Motorola Mobility LLC | BZX85C5V6-TAP vs BZX85C5V6TA |
BZX85C5V6RL | Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | BZX85C5V6-TAP vs BZX85C5V6RL |
BZX85C5V6 | Zener Diode, 5.6V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C5V6-TAP vs BZX85C5V6 |
1N5919BG | Zener Diode, 5.6V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | Microsemi Corporation | BZX85C5V6-TAP vs 1N5919BG |
BZX85C5V6 | Zener Diode, 5.6V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | Lite-On Semiconductor Corporation | BZX85C5V6-TAP vs BZX85C5V6 |