Part Details for BZX85C5V6-T50R by onsemi
Results Overview of BZX85C5V6-T50R by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C5V6-T50R Information
BZX85C5V6-T50R by onsemi is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX85C5V6-T50R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX85C5V6-T50R-488-ND
|
DigiKey | DIODE ZENER 5.6V 1W DO41 Min Qty: 7693 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
42000 In Stock |
|
$0.0400 | Buy Now |
|
Rochester Electronics | Zener Diode RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42000 |
|
$0.0319 / $0.0375 | Buy Now |
DISTI #
BZX85C5V6-T50R
|
EBV Elektronik | Diode Zener Single 56V 5 1W 2Pin DO41 TR (Alt: BZX85C5V6-T50R) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX85C5V6-T50R
BZX85C5V6-T50R CAD Models
BZX85C5V6-T50R Part Data Attributes
|
BZX85C5V6-T50R
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C5V6-T50R
onsemi
Zener Diode, Axial Lead / DO-41, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead / DO-41 | |
Package Description | ROHS COMPLIANT, GLASS PACKAGE-2 | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 45 mA |
Alternate Parts for BZX85C5V6-T50R
This table gives cross-reference parts and alternative options found for BZX85C5V6-T50R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C5V6-T50R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5919B | Motorola Mobility LLC | Check for Price | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C5V6-T50R vs 1N5919B |
BZX85C5V6TA2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 5.6V V(Z), 7.14%, 1W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | BZX85C5V6-T50R vs BZX85C5V6TA2 |
1N5919B | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1.5W | BZX85C5V6-T50R vs 1N5919B |
BZX85C5V6_T50R | onsemi | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | BZX85C5V6-T50R vs BZX85C5V6_T50R |
BZX85C5V6TA2 | Motorola Mobility LLC | Check for Price | 5.6V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, HERMETIC SEALED, GLASS, CASE 59-03, 2 PIN | BZX85C5V6-T50R vs BZX85C5V6TA2 |
BZX85C5V6TA2 | onsemi | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,5.6V V(Z),5%,DO-41 | BZX85C5V6-T50R vs BZX85C5V6TA2 |
1N5919BPE3 | Microsemi Corporation | Check for Price | Zener Diode | BZX85C5V6-T50R vs 1N5919BPE3 |
BZX85C5V6 | Rectron Semiconductor | Check for Price | Zener Diode, 5.6V V(Z), 7.1%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | BZX85C5V6-T50R vs BZX85C5V6 |
BZX85C5V6-TR | Vishay Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1.3W, | BZX85C5V6-T50R vs BZX85C5V6-TR |
BZX85C5V6GP | Fagor Electrónica | Check for Price | Zener Diode, 5.6V V(Z), 5%, 1.3W, DO-41, | BZX85C5V6-T50R vs BZX85C5V6GP |