Part Details for BZX85C5V1 by Rectron Semiconductor
Overview of BZX85C5V1 by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-BZX85C5V1
|
Mouser Electronics | Zener Diodes 1.3W DO-41G Zener | 0 |
|
$0.0490 / $0.0610 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0370 / $0.0551 | Buy Now |
Part Details for BZX85C5V1
BZX85C5V1 CAD Models
BZX85C5V1 Part Data Attributes
|
BZX85C5V1
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C5V1
Rectron Semiconductor
Zener Diode, 5.1V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Rectron | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5.8% | |
Working Test Current | 45 mA |
Alternate Parts for BZX85C5V1
This table gives cross-reference parts and alternative options found for BZX85C5V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C5V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C5V1BK | Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Central Semiconductor Corp | BZX85C5V1 vs BZX85C5V1BK |
1N4490TRLEADFREE | Zener Diode, 110V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | BZX85C5V1 vs 1N4490TRLEADFREE |
JAN1N4490DUS | Zener Diode, 110V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | BZX85C5V1 vs JAN1N4490DUS |
BZX85C5V1TA | ZENER DIODE,SINGLE, TWO TERMINAL,5.1V V(Z),5%,DO-41 | onsemi | BZX85C5V1 vs BZX85C5V1TA |
1N5338BE3/TR | Zener Diode, 5.1V V(Z), 5%, 5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C5V1 vs 1N5338BE3/TR |
JAN1N6490 | Zener Diode, 5.1V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | BZX85C5V1 vs JAN1N6490 |
BZX85C5V1T26A | 5.1V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Texas Instruments | BZX85C5V1 vs BZX85C5V1T26A |
1N5338BRLG | 5 Watt Surmetic 40 Zener Voltage Regulators 5.1 V, Surmetic 40, Axial Lead, 4000-REEL | onsemi | BZX85C5V1 vs 1N5338BRLG |
BZX85-C5V1 | Zener Diode, 5.1V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41 | Microsemi Corporation | BZX85C5V1 vs BZX85-C5V1 |
BZX85C5V1 | Zener Diode, 5.1V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, | Continental Device India Ltd | BZX85C5V1 vs BZX85C5V1 |