There are no models available for this part yet.
Overview of BZX85C51-TAP by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for BZX85C51-TAP by Vishay Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZX85C51-TAPGICT-ND
|
DigiKey | DIODE ZENER 51V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
21663 In Stock |
|
$0.0350 / $0.3700 | Buy Now |
CAD Models for BZX85C51-TAP by Vishay Semiconductors
Part Data Attributes for BZX85C51-TAP by Vishay Semiconductors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Package Description
|
GLASS, CASE 54 B2, 2 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
LOW NOISE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-41
|
JESD-30 Code
|
O-LALF-W2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1.3 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
51 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Tol-Max
|
5.88%
|
Working Test Current
|
4 mA
|
Alternate Parts for BZX85C51-TAP
This table gives cross-reference parts and alternative options found for BZX85C51-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C51-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZV85-C51T/R | DIODE 51 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX85C51-TAP vs BZV85-C51T/R |
BZX85C51RL | Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C51-TAP vs BZX85C51RL |
BZV85-C51 | Zener Diode, 51V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-213AB | Microsemi Corporation | BZX85C51-TAP vs BZV85-C51 |
BZX85C51GP | Zener Diode, 51V V(Z), 5.8%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | Fagor Electrónica | BZX85C51-TAP vs BZX85C51GP |
BZX85C51-A | Zener Diode, | Micro Commercial Components | BZX85C51-TAP vs BZX85C51-A |
BZX85C51 | Zener Diode, 51V V(Z), 5.9%, 1.3W, Silicon, Unidirectional, DO-41 | Diodes Incorporated | BZX85C51-TAP vs BZX85C51 |
BZX85C51GPHFAMP | Zener Diode, 51V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-204AL, DO-41, 2 PIN | Fagor Electrónica | BZX85C51-TAP vs BZX85C51GPHFAMP |
BZX85C51RLRL2 | Zener Diode, 51V V(Z), 5.88%, 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C51-TAP vs BZX85C51RLRL2 |
BZX85C51RLRL | 51V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | Motorola Mobility LLC | BZX85C51-TAP vs BZX85C51RLRL |
BZX85C51RL2 | Zener Diode, 51V V(Z), 1W, Silicon, Unidirectional, DO-41 | Motorola Semiconductor Products | BZX85C51-TAP vs BZX85C51RL2 |