Part Details for BZX85C4V3 by Rectron Semiconductor
Overview of BZX85C4V3 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for BZX85C4V3
BZX85C4V3 CAD Models
BZX85C4V3 Part Data Attributes:
|
BZX85C4V3
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BZX85C4V3
Rectron Semiconductor
Zener Diode, 4.3V V(Z), 6.9%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Part Package Code | DO-41 | |
Package Description | DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 3 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Tol-Max | 6.9% | |
Working Test Current | 50 mA |
Alternate Parts for BZX85C4V3
This table gives cross-reference parts and alternative options found for BZX85C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85/C4V3 | Zener Diode, 4.3V V(Z), 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C4V3 vs BZX85/C4V3 |
1N5336B | 4.3V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 017AA-01, 2 PIN | onsemi | BZX85C4V3 vs 1N5336B |
1N5336BTR | Zener Diode, 4.3V V(Z), 5W, Silicon, Unidirectional | Central Semiconductor Corp | BZX85C4V3 vs 1N5336BTR |
BZX85C4V3 | 4.3V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C4V3 vs BZX85C4V3 |
1N5336BTA | 4.3V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 17, 2 PIN | onsemi | BZX85C4V3 vs 1N5336BTA |
BZX85C4V3-TP | Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | Micro Commercial Components | BZX85C4V3 vs BZX85C4V3-TP |
BZX85C4V3-T | Zener Diode, 4.3V V(Z), 6.9%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C4V3 vs BZX85C4V3-T |
1N5336BTR | Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, PLASTIC, T-18, 2 PIN | Microsemi Corporation | BZX85C4V3 vs 1N5336BTR |
1N5336B | Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, DO-27, 2 PIN | Semitronics Corp | BZX85C4V3 vs 1N5336B |
BZX85C4V3 | Zener Diode, 4.3V V(Z), 6.98%, 1.3W, Silicon, Unidirectional, DO-41, DO-41G, 2 PIN | Micro Commercial Components | BZX85C4V3 vs BZX85C4V3 |