Part Details for BZX85C4V3 by Fairchild Semiconductor Corporation
Overview of BZX85C4V3 by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for BZX85C4V3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BZX85C4V3-600039-ND
|
DigiKey | ZENER DIODE, 4.3V, 5%, 1W, UNIDI Min Qty: 8876 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
31000 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | Zener Diode, 4.3V, 5%, 1W, Unidirectional, DO-41 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 94970 |
|
$0.0290 / $0.0341 | Buy Now |
|
ComSIT USA | ZENER DIODE Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL RoHS: Compliant | Europe - 18000 |
|
RFQ | |
|
Chip1Cloud | DIODE ZENER 4.3V 1W DO41 | 42000 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 300 |
|
$0.0500 / $0.0800 | Buy Now |
Part Details for BZX85C4V3
BZX85C4V3 CAD Models
BZX85C4V3 Part Data Attributes:
|
BZX85C4V3
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
BZX85C4V3
Fairchild Semiconductor Corporation
Zener Diode, 4.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 50 mA |
Alternate Parts for BZX85C4V3
This table gives cross-reference parts and alternative options found for BZX85C4V3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C4V3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C4V3RL | 4.3V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | onsemi | BZX85C4V3 vs BZX85C4V3RL |
BZV85-C4V3 | DIODE 4.3 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | NXP Semiconductors | BZX85C4V3 vs BZV85-C4V3 |
BZV85-C4V3,113 | BZV85 series - Voltage regulator diodes DO-4 2-Pin | NXP Semiconductors | BZX85C4V3 vs BZV85-C4V3,113 |