Part Details for BZX85C4V3-TAP by Vishay Semiconductors
Overview of BZX85C4V3-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for BZX85C4V3-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C4V3-TAPGICT-ND
|
DigiKey | DIODE ZENER 4.3V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
24981 In Stock |
|
$0.0350 / $0.2000 | Buy Now |
Part Details for BZX85C4V3-TAP
BZX85C4V3-TAP CAD Models
BZX85C4V3-TAP Part Data Attributes
|
BZX85C4V3-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85C4V3-TAP
Vishay Semiconductors
Zener Diode, 4.3V V(Z), 5%, 1.3W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, CASE 54 B2, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.98% | |
Working Test Current | 50 mA |
Alternate Parts for BZX85C4V3-TAP
This table gives cross-reference parts and alternative options found for BZX85C4V3-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C4V3-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C4V3BK | Central Semiconductor Corp | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1.3W, | BZX85C4V3-TAP vs BZX85C4V3BK |
BZX85C4V3 | Continental Device India Ltd | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | BZX85C4V3-TAP vs BZX85C4V3 |
BZV85-C4V3T/R | NXP Semiconductors | Check for Price | DIODE 4.3 V, 1 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2, Voltage Regulator Diode | BZX85C4V3-TAP vs BZV85-C4V3T/R |
1N5336B | Central Semiconductor Corp | Check for Price | Zener Diode, 4.3V V(Z), 5%, 5W, Silicon, Unidirectional, | BZX85C4V3-TAP vs 1N5336B |
BZX85C4V3 | EIC Semiconductor Inc | Check for Price | Zener Diode, 4.3V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX85C4V3-TAP vs BZX85C4V3 |
BZX85C4V3TA2 | onsemi | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,4.3V V(Z),5%,DO-41 | BZX85C4V3-TAP vs BZX85C4V3TA2 |
1N5336BG | onsemi | $0.1580 | 5 Watt Surmetic 40 Zener Voltage Regulators 4.3 V, Surmetic 40, Axial Lead, 1000-BLKBX | BZX85C4V3-TAP vs 1N5336BG |
1N5336B | Baneasa SA | Check for Price | Zener Diode, 4.3V V(Z), 5%, Silicon, Unidirectional | BZX85C4V3-TAP vs 1N5336B |
1N5336B | STMicroelectronics | Check for Price | 4.3V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX85C4V3-TAP vs 1N5336B |
BZX85C4V3 | Lite-On Semiconductor Corporation | Check for Price | Zener Diode, 4.3V V(Z), 1.3W, Silicon, Unidirectional, DO-41, GLASS, DO-41, 2 PIN | BZX85C4V3-TAP vs BZX85C4V3 |