Part Details for BZX85C47 by Tak Cheong Electronics (Holdings) Co Ltd
Results Overview of BZX85C47 by Tak Cheong Electronics (Holdings) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C47 Information
BZX85C47 by Tak Cheong Electronics (Holdings) Co Ltd is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BZX85C47
BZX85C47 CAD Models
BZX85C47 Part Data Attributes
|
BZX85C47
Tak Cheong Electronics (Holdings) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BZX85C47
Tak Cheong Electronics (Holdings) Co Ltd
Zener Diode, 47V V(Z), 6.38%, 1.3W, Silicon, Unidirectional, DO-204AL, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAK CHEONG ELECTRONICS HOLDINGS CO LTD | |
Part Package Code | DO-41 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-41, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 90 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 250 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 47 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 6.38% | |
Working Test Current | 4 mA |
Alternate Parts for BZX85C47
This table gives cross-reference parts and alternative options found for BZX85C47. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C47, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N5941B_R2_00001 | PanJit Semiconductor | Check for Price | Zener Diode | BZX85C47 vs 1N5941B_R2_00001 |
1N5941B | Motorola Semiconductor Products | Check for Price | Zener Diode, 47V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | BZX85C47 vs 1N5941B |
BZX85C47-B | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C47 vs BZX85C47-B |
BZX85/C47 | Crimson Semiconductor Inc | Check for Price | Zener Diode, 47V V(Z), 1.3W, Silicon, Unidirectional, | BZX85C47 vs BZX85/C47 |
1N5941BRR1 | onsemi | Check for Price | 47V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, PLASTIC, CASE 59-10, 2 PIN | BZX85C47 vs 1N5941BRR1 |
1N5941B | International Semiconductor Inc | Check for Price | Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | BZX85C47 vs 1N5941B |
1N5941B | PanJit Semiconductor | Check for Price | Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | BZX85C47 vs 1N5941B |
1N5941BPTR | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | BZX85C47 vs 1N5941BPTR |
MV1N5941BGTR | Microsemi Corporation | Check for Price | Zener Diode, 47V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C47 vs MV1N5941BGTR |
BZX85C47-T | Rectron Semiconductor | Check for Price | Zener Diode, 47V V(Z), 6.3%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | BZX85C47 vs BZX85C47-T |