BZX85C36
Description: Zener Diode

Overview of BZX85C36 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Electronic Manufacturing Automotive

Price & Stock for BZX85C36 by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-BZX85C36TR-ND
DigiKey DO-204AL (DO-41), 1300MW, 5%, SM Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0661
  • 10,000 $0.0599
  • 15,000 $0.0567
  • 25,000 $0.0532
  • 35,000 $0.0511
  • 50,000 $0.0490
  • 125,000 $0.0445
$0.0445 / $0.0661 Buy Now

CAD Models for BZX85C36 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX85C36 by Taiwan Semiconductor

BZX85C36
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Taiwan Semiconductor
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
40 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.3 W
Reference Voltage-Nom
36 V
Reverse Current-Max
0.5 µA
Reverse Test Voltage
27 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Temp Coeff-Max
34.2 mV/°C
Voltage Tol-Max
5.56%
Working Test Current
8 mA
Want to compare parts?
  1. BZX85C36
    Taiwan Semiconductor
    Zener Diode
    VS

Related Parts for BZX85C36

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX85C36 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX85C36 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZX85C36 would you like to use for your alert(s)?
  • Please alert me when BZX85C36 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX85C36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX85C36 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX85C36 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX85C36.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX85C36 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: