Part Details for BZX85C33-TAP by Vishay Semiconductors
Overview of BZX85C33-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for BZX85C33-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C33-TAPGICT-ND
|
DigiKey | DIODE ZENER 33V 1.3W DO41 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
22504 In Stock |
|
$0.0350 / $0.1700 | Buy Now |
Part Details for BZX85C33-TAP
BZX85C33-TAP CAD Models
BZX85C33-TAP Part Data Attributes
|
BZX85C33-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX85C33-TAP
Vishay Semiconductors
Zener Diode, 33V V(Z), 5%, 1.3W,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Package Description | GLASS, CASE 54 B2, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 33 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 6.06% | |
Working Test Current | 8 mA |
Alternate Parts for BZX85C33-TAP
This table gives cross-reference parts and alternative options found for BZX85C33-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C33-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C33TA2 | onsemi | Check for Price | ZENER DIODE,SINGLE, TWO TERMINAL,33V V(Z),6.1%,DO-41 | BZX85C33-TAP vs BZX85C33TA2 |
BZX85C33-B | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C33-TAP vs BZX85C33-B |
1N5937BG | onsemi | Check for Price | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41, LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | BZX85C33-TAP vs 1N5937BG |
BZX85C33-TP | Micro Commercial Components | Check for Price | Zener Diode, 33V V(Z), 6.06%, 1.3W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN | BZX85C33-TAP vs BZX85C33-TP |
BZX85C33RLRL2 | Motorola Mobility LLC | Check for Price | 33V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C33-TAP vs BZX85C33RLRL2 |
1N5937BG | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN | BZX85C33-TAP vs 1N5937BG |
BZX85-C33 | TDK Micronas GmbH | Check for Price | Zener Diode, 33V V(Z), 5%, 1.3W, Silicon, Unidirectional | BZX85C33-TAP vs BZX85-C33 |
1N5937BP | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | BZX85C33-TAP vs 1N5937BP |
BZX85C33RLRL2 | Motorola Semiconductor Products | Check for Price | Zener Diode, 33V V(Z), 2%, 1W, Silicon, Unidirectional, DO-41 | BZX85C33-TAP vs BZX85C33RLRL2 |
1N5937BPTR | Microsemi Corporation | Check for Price | Zener Diode, 33V V(Z), 20%, 1.19W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN | BZX85C33-TAP vs 1N5937BPTR |