Part Details for BZX85C30 by onsemi
Overview of BZX85C30 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZX85C30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX85C30
|
Avnet Americas | Diode Zener Single 30V 5% 1W 2-Pin DO-41 Bulk - Bulk (Alt: BZX85C30) RoHS: Compliant Min Qty: 23810 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 48000 Partner Stock |
|
$0.0267 / $0.0286 | Buy Now |
|
Rochester Electronics | Zener Diode, 30V, 5%, 1W, Unidirectional, DO-41 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6915 |
|
$0.0276 / $0.0325 | Buy Now |
|
Flip Electronics | Stock, ship today | 48000 |
|
RFQ |
Part Details for BZX85C30
BZX85C30 CAD Models
BZX85C30 Part Data Attributes
|
BZX85C30
onsemi
Buy Now
Datasheet
|
Compare Parts:
BZX85C30
onsemi
Zener Diode, Axial Lead / DO-41, 3000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead / DO-41 | |
Package Description | DO-41, 2 PIN | |
Manufacturer Package Code | 017AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 30 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 8 mA |
Alternate Parts for BZX85C30
This table gives cross-reference parts and alternative options found for BZX85C30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX85C30 | Motorola Semiconductor Products | Check for Price | Zener Diode, 30V V(Z), 5%, 1W, | BZX85C30 vs BZX85C30 |
BZX85C30GP | Fagor Electrónica | Check for Price | Zener Diode, 30V V(Z), 6.6%, 1.3W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 | BZX85C30 vs BZX85C30GP |
BZX85C30-B | Micro Commercial Components | Check for Price | Zener Diode, | BZX85C30 vs BZX85C30-B |
1N5363B | Frontier Electronics Co Ltd | Check for Price | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional | BZX85C30 vs 1N5363B |
1N5363B | Central Semiconductor Corp | Check for Price | Zener Diode, 30V V(Z), 5%, 5W, Silicon, Unidirectional, | BZX85C30 vs 1N5363B |
1N5363A | International Semiconductor Inc | Check for Price | Zener Diode, 30V V(Z), 10%, 5W, Silicon, Unidirectional | BZX85C30 vs 1N5363A |
BZX85C30T26A | Texas Instruments | Check for Price | 30V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | BZX85C30 vs BZX85C30T26A |