Part Details for BZX85C30-TAP by Telefunken Semiconductor GmbH & Co Kg
Overview of BZX85C30-TAP by Telefunken Semiconductor GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Price & Stock for BZX85C30-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2500 |
|
RFQ | ||
|
Quest Components | ZENER DIODE, 30V V(Z), 6.67%, 1.3W, SILICON, UNIDIRECTIONAL, DO-41 | 2000 |
|
$0.0483 / $0.1610 | Buy Now |