Part Details for BZX85C2V7 by Diodes Incorporated
Overview of BZX85C2V7 by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for BZX85C2V7
BZX85C2V7 CAD Models
BZX85C2V7 Part Data Attributes:
|
BZX85C2V7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BZX85C2V7
Diodes Incorporated
Zener Diode, 2.7V V(Z), 7.4%, 1.3W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 7.4% | |
Working Test Current | 80 mA |
Alternate Parts for BZX85C2V7
This table gives cross-reference parts and alternative options found for BZX85C2V7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX85C2V7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX85C2V7 | 2.7V, 1.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 | STMicroelectronics | BZX85C2V7 vs BZX85C2V7 |
BZX85C2V7 | Zener Diode, 2.7V V(Z), 7.4%, 1.3W, Silicon, Unidirectional, DO-41, DO-41, 2 PIN | Rectron Semiconductor | BZX85C2V7 vs BZX85C2V7 |
BZX85C2V7 | Zener Diode, 2.7V V(Z), 5%, 1.3W, Silicon, Unidirectional, DO-41 | Continental Device India Ltd | BZX85C2V7 vs BZX85C2V7 |
BZX85/C2V7 | Zener Diode, 2.7V V(Z), 1.3W, Silicon, Unidirectional, | Crimson Semiconductor Inc | BZX85C2V7 vs BZX85/C2V7 |